
EEE-HA0J470WR | |
|---|---|
DigiKey Part Number | PCE4166TR-ND - Tape & Reel (TR) PCE4166CT-ND - Cut Tape (CT) PCE4166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J470WR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J470WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 61.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ470UAR | Panasonic Industry | 3,545 | PCE4512CT-ND | ¥0.77000 | Direct |
| EEE-FN0J470R | Panasonic Industry | 12,506 | 10-EEE-FN0J470RCT-ND | ¥0.61000 | MFR Recommended |
| EEE-FC0J470AR | Panasonic Industry | 488 | PCE4330CT-ND | ¥0.70000 | Similar |
| EEE-FC0J470R | Panasonic Industry | 5,452 | PCE3987CT-ND | ¥0.66000 | Similar |
| EEE-HA0J470AR | Panasonic Industry | 7,299 | PCE4649CT-ND | ¥0.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86100 | ¥18.61 |
| 50 | ¥1.35800 | ¥67.90 |
| 100 | ¥1.20000 | ¥120.00 |
| 500 | ¥0.92524 | ¥462.62 |
| 1,000 | ¥0.83849 | ¥838.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.75216 | ¥1,504.32 |
| 4,000 | ¥0.69315 | ¥2,772.60 |
| 6,000 | ¥0.66336 | ¥3,980.16 |
| 10,000 | ¥0.63014 | ¥6,301.40 |
| 14,000 | ¥0.61061 | ¥8,548.54 |
| 20,000 | ¥0.59174 | ¥11,834.80 |

