
EEE-FPJ470UAR | |
|---|---|
DigiKey Part Number | PCE4512TR-ND - Tape & Reel (TR) PCE4512CT-ND - Cut Tape (CT) PCE4512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPJ470UAR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPJ470UAR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.70400 | ¥27.04 |
| 50 | ¥1.99960 | ¥99.98 |
| 100 | ¥1.77720 | ¥177.72 |
| 500 | ¥1.39218 | ¥696.09 |
| 1,000 | ¥1.27052 | ¥1,270.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.14796 | ¥2,295.92 |
| 4,000 | ¥1.06538 | ¥4,261.52 |
| 6,000 | ¥1.02372 | ¥6,142.32 |
| 10,000 | ¥0.97727 | ¥9,772.70 |
| 14,000 | ¥0.94997 | ¥13,299.58 |
| 20,000 | ¥0.92359 | ¥18,471.80 |

