
EEE-HA0J470AR | |
|---|---|
DigiKey Part Number | PCE4649TR-ND - Tape & Reel (TR) PCE4649CT-ND - Cut Tape (CT) PCE4649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J470AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J470AR | Panasonic Industry | 8,579 | PCE4511CT-ND | ¥4.80000 | Direct |
| EEE-HA1C470WR | Panasonic Industry | 17,770 | PCE4190CT-ND | ¥3.39000 | Direct |
| EEE-FN1E470R | Panasonic Industry | 109 | 10-EEE-FN1E470RCT-ND | ¥4.38000 | MFR Recommended |
| EEE-FPC470UAR | Panasonic Industry | 4,906 | PCE4531CT-ND | ¥4.96000 | Upgrade |
| EEE-HA1A470WR | Panasonic Industry | 1,488 | PCE4176CT-ND | ¥3.39000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.15800 | ¥21.58 |
| 50 | ¥1.58780 | ¥79.39 |
| 100 | ¥1.40590 | ¥140.59 |
| 500 | ¥1.09114 | ¥545.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.97338 | ¥973.38 |
| 2,000 | ¥0.89209 | ¥1,784.18 |
| 3,000 | ¥0.85101 | ¥2,553.03 |
| 5,000 | ¥0.80522 | ¥4,026.10 |
| 7,000 | ¥0.77829 | ¥5,448.03 |
| 10,000 | ¥0.75228 | ¥7,522.80 |

