
EEE-FP0J470AR | |
|---|---|
DigiKey Part Number | PCE4511TR-ND - Tape & Reel (TR) PCE4511CT-ND - Cut Tape (CT) PCE4511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J470AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J470R | Panasonic Industry | 40,120 | PCE3769CT-ND | ¥4.05000 | Direct |
| EEE-FKC470UAR | Panasonic Industry | 6,067 | PCE4397CT-ND | ¥4.38000 | Upgrade |
| EEE-FPJ470UAR | Panasonic Industry | 3,545 | PCE4512CT-ND | ¥4.38000 | Similar |
| EEE-FT1E470AR | Panasonic Industry | 11,676 | PCE5005CT-ND | ¥5.04000 | Similar |
| EMZJ160ARA470ME61G | Chemi-Con | 9,281 | 565-EMZJ160ARA470ME61GCT-ND | ¥5.21000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.96900 | ¥29.69 |
| 50 | ¥2.20640 | ¥110.32 |
| 100 | ¥1.96410 | ¥196.41 |
| 500 | ¥1.54466 | ¥772.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.38646 | ¥1,386.46 |
| 2,000 | ¥1.27838 | ¥2,556.76 |
| 3,000 | ¥1.22379 | ¥3,671.37 |
| 5,000 | ¥1.16296 | ¥5,814.80 |
| 7,000 | ¥1.12719 | ¥7,890.33 |
| 10,000 | ¥1.09262 | ¥10,926.20 |

