
EEE-FPE101XAP | |
|---|---|
DigiKey Part Number | PCE4546TR-ND - Tape & Reel (TR) PCE4546CT-ND - Cut Tape (CT) PCE4546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE101XAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE101XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FTH101XAP | Panasonic Industry | 149,796 | PCE5024CT-ND | ¥0.97000 | Upgrade |
| 25JZV100M6.3X8 | Rubycon | 356 | 1189-2425-1-ND | ¥0.71000 | Direct |
| 25TZV100M6.3X8 | Rubycon | 14,639 | 1189-1585-1-ND | ¥0.54000 | Direct |
| 35TZV100M6.3X8 | Rubycon | 37,562 | 1189-1620-1-ND | ¥0.56000 | Upgrade |
| 25TKV100M6.3X8 | Rubycon | 356 | 1189-4135-1-ND | ¥0.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.88700 | ¥38.87 |
| 50 | ¥2.91600 | ¥145.80 |
| 100 | ¥2.60750 | ¥260.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.89474 | ¥1,705.27 |
| 1,800 | ¥1.75365 | ¥3,156.57 |
| 2,700 | ¥1.68242 | ¥4,542.53 |
| 4,500 | ¥1.60302 | ¥7,213.59 |
| 6,300 | ¥1.55633 | ¥9,804.88 |
| 9,000 | ¥1.51124 | ¥13,601.16 |

