
EEE-FTH101XAP | |
|---|---|
DigiKey Part Number | PCE5024TR-ND - Tape & Reel (TR) PCE5024CT-ND - Cut Tape (CT) PCE5024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTH101XAP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTH101XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.06900 | ¥50.69 |
| 50 | ¥3.83880 | ¥191.94 |
| 100 | ¥3.44850 | ¥344.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥2.54561 | ¥2,291.05 |
| 1,800 | ¥2.36749 | ¥4,261.48 |
| 2,700 | ¥2.27761 | ¥6,149.55 |
| 4,500 | ¥2.17741 | ¥9,798.35 |
| 6,300 | ¥2.11850 | ¥13,346.55 |
| 9,000 | ¥2.06160 | ¥18,554.40 |




