
EEE-FN1J470V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J470VTR-ND - Tape & Reel (TR) 10-EEE-FN1J470VCT-ND - Cut Tape (CT) 10-EEE-FN1J470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J470V |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J470V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J470L | Panasonic Industry | 2 | 10-EEE-FK1J470LCT-ND | ¥8.68000 | Parametric Equivalent |
| EEE-FK1J470P | Panasonic Industry | 275 | PCE3823CT-ND | ¥7.61000 | Parametric Equivalent |
| EEE-FK1J470V | Panasonic Industry | 1,307 | 10-EEE-FK1J470VCT-ND | ¥13.81000 | Parametric Equivalent |
| EEE-FK1K470SL | Panasonic Industry | 1,348 | 10-EEE-FK1K470SLCT-ND | ¥9.68000 | Parametric Equivalent |
| EEE-FN1J470L | Panasonic Industry | 969 | 10-EEE-FN1J470LCT-ND | ¥8.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥8.22000 | ¥82.20 |
| 50 | ¥6.33980 | ¥316.99 |
| 100 | ¥5.74520 | ¥574.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.63400 | ¥2,317.00 |
| 1,000 | ¥4.31719 | ¥4,317.19 |
| 1,500 | ¥4.15733 | ¥6,235.99 |
| 2,500 | ¥3.97916 | ¥9,947.90 |
| 3,500 | ¥3.87440 | ¥13,560.40 |
| 5,000 | ¥3.77324 | ¥18,866.20 |

