
EEE-FK1K470SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K470SLTR-ND - Tape & Reel (TR) 10-EEE-FK1K470SLCT-ND - Cut Tape (CT) 10-EEE-FK1K470SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K470SL |
Description | CAP ALUM 47UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K470SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1K470UL | Panasonic Industry | 702 | 10-EEE-FN1K470ULCT-ND | ¥8.93000 | Parametric Equivalent |
| EEE-FN1K470UP | Panasonic Industry | 3,521 | 10-EEE-FN1K470UPCT-ND | ¥8.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.14500 | ¥61.45 |
| 50 | ¥4.68740 | ¥234.37 |
| 100 | ¥4.22510 | ¥422.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.36588 | ¥1,682.94 |
| 1,000 | ¥3.11944 | ¥3,119.44 |
| 1,500 | ¥2.99506 | ¥4,492.59 |
| 2,500 | ¥2.85646 | ¥7,141.15 |
| 3,500 | ¥2.77494 | ¥9,712.29 |
| 5,000 | ¥2.69622 | ¥13,481.10 |

