47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J470V

DigiKey Part Number
10-EEE-FK1J470VTR-ND - Tape & Reel (TR)
10-EEE-FK1J470VCT-ND - Cut Tape (CT)
10-EEE-FK1J470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J470V
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J470V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
250 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,307
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥8.98100¥89.81
50¥6.95020¥347.51
100¥6.30840¥630.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.10706¥2,553.53
1,000¥4.76534¥4,765.34
1,500¥4.59288¥6,889.32
2,500¥4.40063¥11,001.57
3,500¥4.28766¥15,006.81
5,000¥4.17855¥20,892.75
Manufacturers Standard Package