
EEE-FKE101XAP | |
|---|---|
DigiKey Part Number | PCE4413TR-ND - Tape & Reel (TR) PCE4413CT-ND - Cut Tape (CT) PCE4413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKE101XAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKE101XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FTH101XAP | Panasonic Industry | 145,236 | PCE5024CT-ND | ¥8.02000 | Upgrade |
| UCM1H101MCL1GS | Nichicon | 2,016 | 493-14533-1-ND | ¥5.71000 | Direct |
| 35TZV100M6.3X8 | Rubycon | 37,247 | 1189-1620-1-ND | ¥4.63000 | Upgrade |
| UCD1V101MCL6GS | Nichicon | 40,377 | 493-6420-1-ND | ¥4.71000 | Upgrade |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6,000 | 338-2141-1-ND | ¥9.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.93700 | ¥39.37 |
| 50 | ¥2.95400 | ¥147.70 |
| 100 | ¥2.64140 | ¥264.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.92048 | ¥1,728.43 |
| 1,800 | ¥1.77787 | ¥3,200.17 |
| 2,700 | ¥1.70589 | ¥4,605.90 |
| 4,500 | ¥1.62561 | ¥7,315.24 |
| 6,300 | ¥1.57843 | ¥9,944.11 |
| 9,000 | ¥1.53284 | ¥13,795.56 |

