
EEE-FK2A220L | |
|---|---|
DigiKey Part Number | 10-EEE-FK2A220LTR-ND - Tape & Reel (TR) 10-EEE-FK2A220LCT-ND - Cut Tape (CT) 10-EEE-FK2A220LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A220L |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A220L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A220P | Panasonic Industry | 3,906 | PCE3845CT-ND | ¥7.53000 | Parametric Equivalent |
| EEE-FN2A220L | Panasonic Industry | 1,091 | 10-EEE-FN2A220LCT-ND | ¥8.02000 | Parametric Equivalent |
| EEE-FN2A220P | Panasonic Industry | 3,516 | 10-EEE-FN2A220PCT-ND | ¥7.77000 | Parametric Equivalent |
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | ¥38.95000 | Parametric Equivalent |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | ¥13.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.50800 | ¥55.08 |
| 50 | ¥4.18460 | ¥209.23 |
| 100 | ¥3.76450 | ¥376.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.98498 | ¥1,492.49 |
| 1,000 | ¥2.76094 | ¥2,760.94 |
| 1,500 | ¥2.64789 | ¥3,971.83 |
| 2,500 | ¥2.52179 | ¥6,304.48 |
| 3,500 | ¥2.44768 | ¥8,566.88 |
| 5,000 | ¥2.37607 | ¥11,880.35 |

