


AFK226M2AF24VT-F | |
|---|---|
DigiKey Part Number | 338-4233-2-ND - Tape & Reel (TR) 338-4233-1-ND - Cut Tape (CT) 338-4233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M2AF24VT-F |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24T-F | Cornell Dubilier Knowles | 1,111 | 338-2162-1-ND | ¥17.78000 | Direct |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | ¥13.56000 | Direct |
| EEE-FK2A220P | Panasonic Industry | 3,906 | PCE3845CT-ND | ¥7.53000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 10 | ¥26.62100 | ¥266.21 |
| 50 | ¥21.52680 | ¥1,076.34 |
| 100 | ¥19.92160 | ¥1,992.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.16306 | ¥8,581.53 |
| 1,000 | ¥16.29595 | ¥16,295.95 |
| 1,500 | ¥15.85849 | ¥23,787.74 |
| 2,500 | ¥15.37128 | ¥38,428.20 |
| 3,500 | ¥15.08502 | ¥52,797.57 |
| 5,000 | ¥14.80852 | ¥74,042.60 |

