
EEE-FN2A220L | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A220LTR-ND - Tape & Reel (TR) 10-EEE-FN2A220LCT-ND - Cut Tape (CT) 10-EEE-FN2A220LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A220L |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A220L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.09400 | ¥50.94 |
| 50 | ¥3.85540 | ¥192.77 |
| 100 | ¥3.46430 | ¥346.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.73720 | ¥1,368.60 |
| 1,000 | ¥2.52806 | ¥2,528.06 |
| 1,500 | ¥2.42250 | ¥3,633.75 |
| 2,500 | ¥2.30485 | ¥5,762.12 |
| 3,500 | ¥2.23564 | ¥7,824.74 |
| 5,000 | ¥2.16879 | ¥10,843.95 |

