
EEE-FK1J100P | |
|---|---|
DigiKey Part Number | PCE3818TR-ND - Tape & Reel (TR) PCE3818CT-ND - Cut Tape (CT) PCE3818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J100L | Panasonic Industry | 2,530 | 10-EEE-FK1J100LCT-ND | ¥0.60000 | Parametric Equivalent |
| EEE-FN1J100L | Panasonic Industry | 38 | 10-EEE-FN1J100LCT-ND | ¥0.56000 | Parametric Equivalent |
| EEE-FN1J100P | Panasonic Industry | 6,201 | 10-EEE-FN1J100PCT-ND | ¥0.54000 | Parametric Equivalent |
| AFK106M63D16T-F | Cornell Dubilier Knowles | 2,936 | 338-2137-1-ND | ¥0.97000 | Similar |
| EMZA630ARA100MF61G | Chemi-Con | 1,358 | 565-EMZA630ARA100MF61GCT-ND | ¥0.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.69600 | ¥26.96 |
| 50 | ¥1.99640 | ¥99.82 |
| 100 | ¥1.77310 | ¥177.31 |
| 500 | ¥1.38902 | ¥694.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.24439 | ¥1,244.39 |
| 2,000 | ¥1.14527 | ¥2,290.54 |
| 3,000 | ¥1.09525 | ¥3,285.75 |
| 5,000 | ¥1.03944 | ¥5,197.20 |
| 7,000 | ¥1.00664 | ¥7,046.48 |
| 10,000 | ¥0.97493 | ¥9,749.30 |

