10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J100L

DigiKey Part Number
10-EEE-FK1J100LTR-ND - Tape & Reel (TR)
10-EEE-FK1J100LCT-ND - Cut Tape (CT)
10-EEE-FK1J100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J100L
Description
CAP ALUM 10UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J100L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
80 mA @ 100 kHz
Part Status
Active
Impedance
1.5 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,530
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.08500¥30.85
50¥2.29080¥114.54
100¥2.04020¥204.02
500¥1.60720¥803.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.44353¥1,443.53
2,000¥1.33189¥2,663.78
3,000¥1.27556¥3,826.68
5,000¥1.21271¥6,063.55
7,000¥1.17578¥8,230.46
10,000¥1.14009¥11,400.90
Manufacturers Standard Package