10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C100R

DigiKey Part Number
PCE3782TR-ND - Tape & Reel (TR)
PCE3782CT-ND - Cut Tape (CT)
PCE3782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C100R
Description
CAP ALUM 10UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.35 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H100SRPanasonic Industry10,586PCE5154CT-ND¥4.05000Upgrade
EEE-FP1E100ARPanasonic Industry2,308PCE4539CT-ND¥4.22000Upgrade
EEE-FTH100UARPanasonic Industry31,201PCE5020CT-ND¥4.47000Upgrade
35TZV10M4X6.1Rubycon15,4961189-1621-1-ND¥3.31000Upgrade
UCD1E100MCL1GSNichicon36,952493-6375-1-ND¥3.31000Upgrade
In-Stock: 54,668
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.01000¥20.10
50¥1.47040¥73.52
100¥1.30090¥130.09
500¥1.00630¥503.15
1,000¥0.91326¥913.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.82043¥1,640.86
4,000¥0.75718¥3,028.72
6,000¥0.72525¥4,351.50
10,000¥0.68965¥6,896.50
14,000¥0.66873¥9,362.22
20,000¥0.64851¥12,970.20
Manufacturers Standard Package