



UCD1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6375-2-ND - Tape & Reel (TR) 493-6375-1-ND - Cut Tape (CT) 493-6375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01800 | ¥20.18 |
| 50 | ¥1.47860 | ¥73.93 |
| 100 | ¥1.30670 | ¥130.67 |
| 500 | ¥1.01126 | ¥505.63 |
| 1,000 | ¥0.91780 | ¥917.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.83999 | ¥1,679.98 |
| 4,000 | ¥0.77531 | ¥3,101.24 |
| 6,000 | ¥0.74266 | ¥4,455.96 |
| 10,000 | ¥0.70624 | ¥7,062.40 |
| 14,000 | ¥0.68484 | ¥9,587.76 |
| 20,000 | ¥0.66415 | ¥13,283.00 |

