10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1H100P

DigiKey Part Number
PCE4012TR-ND - Tape & Reel (TR)
PCE4012CT-ND - Cut Tape (CT)
PCE4012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1H100P
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1H100P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
52.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
70 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
2 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1H100APPanasonic Industry2,968PCE4759CT-ND¥4.13000Upgrade
EEE-HB1H100PPanasonic Industry7,216PCE4143CT-ND¥3.72000Upgrade
EEE-HD1H100PPanasonic Industry121,175PCE4976CT-ND¥4.30000Similar
EMVE500ARA100MF55GChemi-Con2565-EMVE500ARA100MF55GCT-ND¥2.98000Direct
EDH106M050S9GAAKEMET0EDH106M050S9GAA-ND¥0.68380Upgrade
In-Stock: 9,941
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.34900¥23.49
50¥1.73000¥86.50
100¥1.53330¥153.33
500¥1.19386¥596.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.06675¥1,066.75
2,000¥0.97921¥1,958.42
3,000¥0.93498¥2,804.94
5,000¥0.88568¥4,428.40
7,000¥0.85669¥5,996.83
10,000¥0.82867¥8,286.70
Manufacturers Standard Package