10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA100SR

DigiKey Part Number
PCE3947TR-ND - Tape & Reel (TR)
PCE3947CT-ND - Cut Tape (CT)
PCE3947DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA100SR
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA100SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
51 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V100RPanasonic Industry52,416PCE3833CT-ND¥3.72000MFR Recommended
EEE-HB1V100ARPanasonic Industry2,697PCE4772CT-ND¥3.64000Upgrade
EEE-HB1V100RPanasonic Industry12,806PCE4153CT-ND¥3.31000Upgrade
EEE-HC1V100RPanasonic Industry0PCE3757CT-ND¥3.72000Upgrade
EEE-HD1V100ARPanasonic Industry0PCE4963CT-ND¥4.13000Upgrade
In-Stock: 105,703
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.77000¥17.70
50¥1.29500¥64.75
100¥1.14370¥114.37
500¥0.88010¥440.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.78218¥782.18
2,000¥0.71416¥1,428.32
3,000¥0.67979¥2,039.37
5,000¥0.64144¥3,207.20
7,000¥0.61889¥4,332.23
10,000¥0.59710¥5,971.00
Manufacturers Standard Package