
EEE-HB1V100R | |
|---|---|
DigiKey Part Number | PCE4153TR-ND - Tape & Reel (TR) PCE4153CT-ND - Cut Tape (CT) PCE4153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V100R |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V100AR | Panasonic Industry | 977 | PCE4681CT-ND | ¥0.42000 | Direct |
| EEE-HA1V100R | Panasonic Industry | 12,968 | PCE4234CT-ND | ¥0.35000 | Direct |
| EEE-HB1V100SR | Panasonic Industry | 3,861 | 10-EEE-HB1V100SRCT-ND | ¥0.46000 | Direct |
| EEE-HC1V100R | Panasonic Industry | 1,775 | PCE3757CT-ND | ¥0.45000 | Direct |
| EEE-FK1H100UR | Panasonic Industry | 41,500 | PCE3808CT-ND | ¥0.45000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01800 | ¥20.18 |
| 50 | ¥1.48040 | ¥74.02 |
| 100 | ¥1.30910 | ¥130.91 |
| 500 | ¥1.01290 | ¥506.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.90242 | ¥902.42 |
| 2,000 | ¥0.82597 | ¥1,651.94 |
| 3,000 | ¥0.78736 | ¥2,362.08 |
| 5,000 | ¥0.74428 | ¥3,721.40 |
| 7,000 | ¥0.71897 | ¥5,032.79 |
| 10,000 | ¥0.69449 | ¥6,944.90 |

