
EEE-1CA471UP | |
|---|---|
DigiKey Part Number | PCE3892TR-ND - Tape & Reel (TR) PCE3892CT-ND - Cut Tape (CT) PCE3892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA471UP |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA471UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 595 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA471UAP | Panasonic Industry | 690 | PCE4590CT-ND | ¥6.70000 | Direct |
| EEE-FK1C471AP | Panasonic Industry | 7,700 | PCE4405CT-ND | ¥8.77000 | Direct |
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | ¥9.43000 | Direct |
| EEE-FK1C471P | Panasonic Industry | 0 | PCE3792CT-ND | ¥7.36000 | Direct |
| EEE-FT1E471AP | Panasonic Industry | 11,916 | PCE5010CT-ND | ¥9.92000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.79600 | ¥37.96 |
| 50 | ¥2.84320 | ¥142.16 |
| 100 | ¥2.54050 | ¥254.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.98198 | ¥990.99 |
| 1,000 | ¥1.82056 | ¥1,820.56 |
| 1,500 | ¥1.73901 | ¥2,608.51 |
| 2,500 | ¥1.64811 | ¥4,120.27 |
| 3,500 | ¥1.59467 | ¥5,581.35 |
| 5,000 | ¥1.54303 | ¥7,715.15 |

