
EEE-FT1E471AP | |
|---|---|
DigiKey Part Number | PCE5010TR-ND - Tape & Reel (TR) PCE5010CT-ND - Cut Tape (CT) PCE5010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E471AP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E471AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.34300 | ¥63.43 |
| 50 | ¥4.84300 | ¥242.15 |
| 100 | ¥4.36740 | ¥436.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.48348 | ¥1,741.74 |
| 1,000 | ¥3.23034 | ¥3,230.34 |
| 1,500 | ¥3.10257 | ¥4,653.86 |
| 2,500 | ¥2.96013 | ¥7,400.32 |
| 3,500 | ¥2.87640 | ¥10,067.40 |
| 5,000 | ¥2.79549 | ¥13,977.45 |

