
EEE-1CA471UAP | |
|---|---|
DigiKey Part Number | PCE4590TR-ND - Tape & Reel (TR) PCE4590CT-ND - Cut Tape (CT) PCE4590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA471UAP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA471UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 595 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1E471AP | Panasonic Industry | 11,916 | PCE5010CT-ND | ¥9.92000 | Direct |
| EEE-FT1E471GP | Panasonic Industry | 8 | PCE5116CT-ND | ¥10.75000 | Direct |
| EEE-FP1C471AP | Panasonic Industry | 368 | PCE4436CT-ND | ¥8.60000 | Upgrade |
| UCL1C471MNL1GS | Nichicon | 7,490 | 493-3926-1-ND | ¥7.77000 | Direct |
| UCM1E471MNL1GS | Nichicon | 5,606 | 493-14531-1-ND | ¥8.77000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.20100 | ¥42.01 |
| 50 | ¥3.15580 | ¥157.79 |
| 100 | ¥2.82500 | ¥282.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.21354 | ¥1,106.77 |
| 1,000 | ¥2.03707 | ¥2,037.07 |
| 1,500 | ¥1.94797 | ¥2,921.95 |
| 2,500 | ¥1.84864 | ¥4,621.60 |
| 3,500 | ¥1.79024 | ¥6,265.84 |
| 5,000 | ¥1.73379 | ¥8,668.95 |

