470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1C471AP

DigiKey Part Number
PCE4436TR-ND - Tape & Reel (TR)
PCE4436CT-ND - Cut Tape (CT)
PCE4436DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1C471AP
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1C471AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C471APPanasonic Industry7,700PCE4405CT-ND¥8.77000Direct
EEE-FK1C471GPPanasonic Industry12PCE4315CT-ND¥9.43000Upgrade
EEE-FT1E471APPanasonic Industry11,946PCE5010CT-ND¥9.92000Upgrade
EEE-FT1E471GPPanasonic Industry8PCE5116CT-ND¥10.75000Upgrade
16TKV470M8X10.5Rubycon5001189-2067-1-ND¥10.42000Direct
In-Stock: 368
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.43300¥54.33
50¥4.12500¥206.25
100¥3.70990¥370.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.93998¥1,469.99
1,000¥2.71868¥2,718.68
1,500¥2.60698¥3,910.47
2,500¥2.48239¥6,205.98
3,500¥2.40915¥8,432.02
5,000¥2.33839¥11,691.95
Manufacturers Standard Package