
EEA-GA1H4R7H | |
|---|---|
DigiKey Part Number | P15839CT-ND - Cut Tape (CT) P15839TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H4R7H |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H4R7H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 40.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG4R7 | Panasonic Industry | 3,419 | P5566-ND | ¥2.48000 | Similar |
| ECA-1HHG4R7B | Panasonic Industry | 825 | 10-ECA-1HHG4R7BCT-ND | ¥2.56000 | Similar |
| EEA-GA1H4R7B | Panasonic Industry | 3,974 | P15838CT-ND | ¥2.40000 | Similar |
| EEU-FC1H4R7 | Panasonic Industry | 6,605 | P10315-ND | ¥3.23000 | Similar |
| EEU-FC1H4R7B | Panasonic Industry | 993 | P19661CT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.48900 | ¥14.89 |
| 50 | ¥1.08000 | ¥54.00 |
| 100 | ¥0.95020 | ¥95.02 |
| 500 | ¥0.72628 | ¥363.14 |
| 1,000 | ¥0.65523 | ¥655.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.58527 | ¥1,170.54 |
| 4,000 | ¥0.53705 | ¥2,148.20 |
| 6,000 | ¥0.51271 | ¥3,076.26 |
| 10,000 | ¥0.48555 | ¥4,855.50 |
| 14,000 | ¥0.46958 | ¥6,574.12 |
| 20,000 | ¥0.45415 | ¥9,083.00 |

