
ECA-1HHG4R7B | |
|---|---|
DigiKey Part Number | 10-ECA-1HHG4R7BCT-ND - Cut Tape (CT) 10-ECA-1HHG4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG4R7B |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG4R7B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 52 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1H4R7B | Panasonic Industry | 2,555 | P15758CT-ND | ¥5.71000 | Direct |
| ECA-2AHG4R7B | Panasonic Industry | 678 | P19555CT-ND | ¥2.65000 | Upgrade |
| ECA-2AHG4R7I | Panasonic Industry | 2,279 | 10-ECA-2AHG4R7ICT-ND | ¥2.65000 | Upgrade |
| ECA-1HHG4R7 | Panasonic Industry | 3,419 | P5566-ND | ¥2.48000 | Similar |
| EEA-GA1H4R7B | Panasonic Industry | 3,974 | P15838CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.54600 | ¥15.46 |
| 50 | ¥1.12640 | ¥56.32 |
| 100 | ¥0.99160 | ¥99.16 |
| 500 | ¥0.75918 | ¥379.59 |
| 1,000 | ¥0.68558 | ¥685.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.61281 | ¥1,225.62 |
| 4,000 | ¥0.56275 | ¥2,251.00 |
| 6,000 | ¥0.53750 | ¥3,225.00 |
| 10,000 | ¥0.50931 | ¥5,093.10 |
| 14,000 | ¥0.49274 | ¥6,898.36 |
| 20,000 | ¥0.47672 | ¥9,534.40 |

