
EEU-FC1H4R7B | |
|---|---|
DigiKey Part Number | P19661CT-ND - Cut Tape (CT) P19661TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H4R7B |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H4R7B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H4R7 | Panasonic Industry | 6,605 | P10315-ND | ¥3.23000 | Similar |
| EEU-FC1H4R7H | Panasonic Industry | 13,963 | P19662CT-ND | ¥3.31000 | Similar |
| UPV1H4R7MFD | Nichicon | 632 | 493-16343-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01000 | ¥20.10 |
| 50 | ¥1.47380 | ¥73.69 |
| 100 | ¥1.30250 | ¥130.25 |
| 500 | ¥1.00794 | ¥503.97 |
| 1,000 | ¥0.91474 | ¥914.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.82183 | ¥1,643.66 |
| 4,000 | ¥0.75848 | ¥3,033.92 |
| 6,000 | ¥0.72652 | ¥4,359.12 |
| 10,000 | ¥0.69087 | ¥6,908.70 |
| 14,000 | ¥0.66991 | ¥9,378.74 |
| 20,000 | ¥0.64966 | ¥12,993.20 |

