



UPV1H4R7MFD | |
|---|---|
DigiKey Part Number | 493-16343-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H4R7MFD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H4R7MFD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 3.1 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H4R7 | Panasonic Industry | 6,605 | P10315-ND | ¥3.23000 | Similar |
| EEU-FC1H4R7B | Panasonic Industry | 993 | P19661CT-ND | ¥3.31000 | Similar |
| EEU-FC1H4R7H | Panasonic Industry | 13,963 | P19662CT-ND | ¥3.31000 | Similar |
| EY1H4R7MP20511EU | Chinsan (Elite) | 664 | 4191-EY1H4R7MP20511EUCT-ND | ¥0.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.75400 | ¥27.54 |
| 50 | ¥2.04260 | ¥102.13 |
| 100 | ¥1.81530 | ¥181.53 |
| 500 | ¥1.42326 | ¥711.63 |

