DSA200100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.25899
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,757
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,752
Unit Price: ¥2.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 950
Unit Price: ¥2.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.42309
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,766
Unit Price: ¥2.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.37953
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.37953
Datasheet

Similar


onsemi
In Stock: 3,934
Unit Price: ¥1.24000
Datasheet

Similar


onsemi
In Stock: 10,933
Unit Price: ¥2.56000
Datasheet

Similar


onsemi
In Stock: 78
Unit Price: ¥2.48000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA200100L

DigiKey Part Number
DSA200100LTR-ND - Tape & Reel (TR)
DSA200100LCT-ND - Cut Tape (CT)
DSA200100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA200100L
Description
TRANS PNP 50V 0.1A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DSA200100L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MINI3-G3-B
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PB709ARL,215Nexperia USA Inc.01727-4143-2-ND¥0.25899Similar
2PB709BRL,215Nexperia USA Inc.01727-2PB709BRL,215CT-ND¥1.98000Similar
2PB709BSL,215Nexperia USA Inc.1,7571727-2PB709BSL,215CT-ND¥1.98000Similar
2SA1037AKT146QRohm Semiconductor9,7522SA1037AKT146QCT-ND¥2.07000Similar
2SA1576U3HZGT106QRohm Semiconductor950846-2SA1576U3HZGT106QCT-ND¥2.56000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.33852¥2,031.12
9,000¥0.32057¥2,885.13
15,000¥0.30023¥4,503.45
21,000¥0.28811¥6,050.31
30,000¥0.27626¥8,287.80
75,000¥0.25006¥18,754.50
150,000¥0.23776¥35,664.00