
SBC857ALT1G | |
|---|---|
DigiKey Part Number | SBC857ALT1GOSTR-ND - Tape & Reel (TR) SBC857ALT1GOSCT-ND - Cut Tape (CT) SBC857ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC857ALT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC857ALT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857A-TP | MCC (Micro Commercial Components) | 9,536 | BC857A-TPMSCT-ND | ¥1.24000 | Direct |
| BC807-25,215 | Nexperia USA Inc. | 1 | 1727-4237-1-ND | ¥1.08000 | Similar |
| BC807-25-TP | MCC (Micro Commercial Components) | 491 | BC807-25-TPMSCT-ND | ¥1.08000 | Similar |
| BC807-40-7-F | Diodes Incorporated | 1,304 | BC807-40FCT-ND | ¥2.15000 | Similar |
| BC807-40-TP | MCC (Micro Commercial Components) | 21,111 | BC807-40-TPMSCT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.51300 | ¥15.13 |
| 100 | ¥0.94610 | ¥94.61 |
| 500 | ¥0.69666 | ¥348.33 |
| 1,000 | ¥0.61587 | ¥615.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48393 | ¥1,451.79 |
| 6,000 | ¥0.43491 | ¥2,609.46 |


