Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX71GE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCX71GE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX71GE6327HTSA1 |
Description | TRANS PNP 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCX71GE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW69,215 | Nexperia USA Inc. | 15,061 | 1727-1576-1-ND | ¥1.98000 | Direct |
| 2PB709ARL,215 | Nexperia USA Inc. | 0 | 1727-4143-2-ND | ¥0.25899 | Similar |
| 2PB709ARL,235 | Nexperia USA Inc. | 6,940 | 1727-2PB709ARL,235CT-ND | ¥1.41000 | Similar |
| 2PB709ART,215 | Nexperia USA Inc. | 0 | 1727-1551-1-ND | ¥1.41000 | Similar |
| 2PB709ART,235 | Nexperia USA Inc. | 0 | 2PB709ART,235-ND | ¥0.21219 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 45,000 | ¥0.37953 | ¥17,078.85 |




