DRA2143Z0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 164
Unit Price: ¥1.98000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥0.30516
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.46357
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥2.56000
Datasheet

Similar


onsemi
In Stock: 20,571
Unit Price: ¥1.24000
Datasheet

Similar


onsemi
In Stock: 2,800
Unit Price: ¥1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,097
Unit Price: ¥1.08000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2143Z0L

DigiKey Part Number
DRA2143Z0LTR-ND - Tape & Reel (TR)
DRA2143Z0LCT-ND - Cut Tape (CT)
DRA2143Z0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2143Z0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2143Z0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
MINI3-G3-B
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143ZKAT146Rohm Semiconductor164DTA143ZKAT146CT-ND¥1.98000Direct
MMUN2133LT1Gonsemi0MMUN2133LT1GOSCT-ND¥1.16000Direct
MUN2133T1Gonsemi0MUN2133T1G-ND¥0.30516Direct
PDTA143ZT,215Nexperia USA Inc.01727-5130-1-ND¥1.08000Upgrade
BCR166E6327HTSA1Infineon Technologies0BCR166E6327HTSA1TR-ND¥0.46357Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51583¥1,547.49
6,000¥0.46990¥2,819.40
9,000¥0.44628¥4,016.52
15,000¥0.41954¥6,293.10
21,000¥0.40360¥8,475.60
30,000¥0.38806¥11,641.80
75,000¥0.35458¥26,593.50
Manufacturers Standard Package