PDTA143ET,215 | ||
---|---|---|
DigiKey Part Number | 1727-5129-2-ND - Tape & Reel (TR) 1727-5129-1-ND - Cut Tape (CT) 1727-5129-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTA143ET,215 | |
Description | TRANS PREBIAS PNP 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTA143ET,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.93600 | ¥9.36 |
100 | ¥0.50490 | ¥50.49 |
500 | ¥0.39684 | ¥198.42 |
1,000 | ¥0.27559 | ¥275.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22830 | ¥684.90 |
6,000 | ¥0.21589 | ¥1,295.34 |
9,000 | ¥0.18373 | ¥1,653.57 |
30,000 | ¥0.16996 | ¥5,098.80 |
75,000 | ¥0.14699 | ¥11,024.25 |
150,000 | ¥0.12219 | ¥18,328.50 |