Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV253AX

DigiKey Part Number
255-3917-2-ND - Tape & Reel (TR)
255-3917-1-ND - Cut Tape (CT)
255-3917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV253AX
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV253AX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
200 mA
Series
On-State Resistance (Max)
8 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV253APanasonic Industry1,058AQV253A-ND¥5.79000Parametric Equivalent
AQV253HAPanasonic Industry364AQV253HA-ND¥5.53000Parametric Equivalent
AQV253HAZPanasonic Industry4,981255-AQV253HAZCT-ND¥5.40000Parametric Equivalent
LH1510AABTRVishay Semiconductor Opto Division18,077LH1510AABTRCT-ND¥2.73000Similar
In-Stock: 882
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.85000¥44.85
10¥39.97400¥399.74
25¥38.17120¥954.28
50¥36.86600¥1,843.30
100¥35.60100¥3,560.10
250¥33.99504¥8,498.76
500¥32.82758¥16,413.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.69925¥31,699.25
2,000¥30.60920¥61,218.40
Manufacturers Standard Package