



AQV253HA | |
|---|---|
DigiKey Part Number | AQV253HA-ND |
Manufacturer | |
Manufacturer Product Number | AQV253HA |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV253HA Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1510AAB | Vishay Semiconductor Opto Division | 2,437 | LH1510AAB-ND | ¥26.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.51000 | ¥49.51 |
| 10 | ¥44.07500 | ¥440.75 |
| 25 | ¥42.09280 | ¥1,052.32 |
| 50 | ¥40.65120 | ¥2,032.56 |
| 100 | ¥39.25730 | ¥3,925.73 |
| 250 | ¥37.48628 | ¥9,371.57 |
| 500 | ¥36.19868 | ¥18,099.34 |
| 1,000 | ¥34.95451 | ¥34,954.51 |

