



AQV253HAZ | |
|---|---|
DigiKey Part Number | 255-AQV253HAZTR-ND - Tape & Reel (TR) 255-AQV253HAZCT-ND - Cut Tape (CT) 255-AQV253HAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV253HAZ |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV253HAZ Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1510AABTR | Vishay Semiconductor Opto Division | 18,077 | LH1510AABTRCT-ND | ¥24.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.35000 | ¥48.35 |
| 10 | ¥43.09000 | ¥430.90 |
| 25 | ¥41.15080 | ¥1,028.77 |
| 50 | ¥39.73980 | ¥1,986.99 |
| 100 | ¥38.37730 | ¥3,837.73 |
| 250 | ¥36.64544 | ¥9,161.36 |
| 500 | ¥35.38666 | ¥17,693.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.17033 | ¥34,170.33 |
| 2,000 | ¥32.99509 | ¥65,990.18 |

