Direct
Direct


6TPE470MAZU | |
|---|---|
DigiKey Part Number | P16630TR-ND - Tape & Reel (TR) P16630CT-ND - Cut Tape (CT) P16630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE470MAZU |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE470MAZU Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code D15E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE470M | Panasonic Industry | 2,659 | P16629CT-ND | ¥4.94000 | MFR Recommended |
| T520W477M006ATE035 | KEMET | 0 | 399-11982-1-ND | ¥5.34000 | Direct |
| TCJX477M006R0035E | KYOCERA AVX | 0 | 478-TCJX477M006R0035ECT-ND | ¥3.90464 | Direct |




