Direct



T520W477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-11982-2-ND - Tape & Reel (TR) 399-11982-1-ND - Cut Tape (CT) 399-11982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W477M006ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE470MAZU | Panasonic Industry | 0 | P16630CT-ND | ¥23.73000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥21.39400 | ¥213.94 |
| 50 | ¥17.81680 | ¥890.84 |
| 100 | ¥16.71120 | ¥1,671.12 |
| 500 | ¥14.84166 | ¥7,420.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.26252 | ¥14,262.52 |
| 3,000 | ¥13.54667 | ¥40,640.01 |
| 5,000 | ¥13.28173 | ¥66,408.65 |




