

6TPE470M | |
|---|---|
DigiKey Part Number | P16629TR-ND - Tape & Reel (TR) P16629CT-ND - Cut Tape (CT) P16629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE470M |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE470M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 10 | ¥19.61600 | ¥196.16 |
| 50 | ¥16.27040 | ¥813.52 |
| 100 | ¥15.23750 | ¥1,523.75 |
| 500 | ¥13.48852 | ¥6,744.26 |
| 1,000 | ¥12.94693 | ¥12,946.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.14383 | ¥24,287.66 |
| 6,000 | ¥11.60819 | ¥69,649.14 |





