

6TPE100MPB | |
|---|---|
DigiKey Part Number | P16248TR-ND - Tape & Reel (TR) P16248CT-ND - Cut Tape (CT) P16248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MPB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MPB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥9.21300 | ¥92.13 |
| 50 | ¥7.36520 | ¥368.26 |
| 100 | ¥6.79460 | ¥679.46 |
| 500 | ¥5.83034 | ¥2,915.17 |
| 1,000 | ¥5.53180 | ¥5,531.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.13501 | ¥10,270.02 |
| 6,000 | ¥4.83997 | ¥29,039.82 |
| 10,000 | ¥4.73076 | ¥47,307.60 |







