
2SVPE1200M | |
|---|---|
DigiKey Part Number | P16556TR-ND - Tape & Reel (TR) P16556CT-ND - Cut Tape (CT) P16556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SVPE1200M |
Description | CAP ALUM POLY 1200UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SVPE1200M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 261.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.23 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 1200 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 8mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥8.65900 | ¥86.59 |
| 50 | ¥6.69040 | ¥334.52 |
| 100 | ¥6.06850 | ¥606.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.90526 | ¥2,452.63 |
| 1,000 | ¥4.57397 | ¥4,573.97 |
| 1,500 | ¥4.40686 | ¥6,610.29 |
| 2,500 | ¥4.22058 | ¥10,551.45 |
| 3,500 | ¥4.11111 | ¥14,388.89 |
| 5,000 | ¥4.00534 | ¥20,026.70 |






