

10TPE47MAZB | |
|---|---|
DigiKey Part Number | P16230TR-ND - Tape & Reel (TR) P16230CT-ND - Cut Tape (CT) P16230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE47MAZB |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE47MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥8.49300 | ¥84.93 |
| 50 | ¥6.76320 | ¥338.16 |
| 100 | ¥6.22810 | ¥622.81 |
| 500 | ¥5.32406 | ¥2,662.03 |
| 1,000 | ¥5.04453 | ¥5,044.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.67677 | ¥9,353.54 |
| 6,000 | ¥4.40042 | ¥26,402.52 |
| 10,000 | ¥4.29816 | ¥42,981.60 |










