

20TQC22MYFB | |
|---|---|
DigiKey Part Number | P123528TR-ND - Tape & Reel (TR) P123528CT-ND - Cut Tape (CT) P123528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC22MYFB |
Description | CAP TANT POLY 22UF 20V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC22MYFB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥13.47200 | ¥134.72 |
| 50 | ¥10.97260 | ¥548.63 |
| 100 | ¥10.20190 | ¥1,020.19 |
| 500 | ¥8.89752 | ¥4,448.76 |
| 1,000 | ¥8.49387 | ¥8,493.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.92832 | ¥15,856.64 |
| 6,000 | ¥7.52909 | ¥45,174.54 |
| 10,000 | ¥7.38139 | ¥73,813.90 |









