TH-2376U | ||
---|---|---|
DigiKey Part Number | TH-2376U-ND | |
Manufacturer | ||
Manufacturer Product Number | TH-2376U | |
Description | COUNTER 5 CHAR 115-120V PANEL MT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) 115 ~ 120VAC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 9999.9hrs | |
Number of Characters Per Row | 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 115 ~ 120VAC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Square - 47.00mm x 47.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.298 lb (135.17 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.51000 | ¥246.51 |