TH-149U | ||
---|---|---|
DigiKey Part Number | 1110-3418-ND | |
Manufacturer | ||
Manufacturer Product Number | TH-149U | |
Description | COUNTER 6 CHAR 240V PANEL MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) 240VAC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 240VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.50000 | ¥229.50 |
10 | ¥218.02900 | ¥2,180.29 |