SU-7 | ||
---|---|---|
DigiKey Part Number | 1110-2064-ND | |
Manufacturer | ||
Manufacturer Product Number | SU-7 | |
Description | NPN AUTO-TEACHING AMP | |
Customer Reference | ||
Detailed Description | Standard Sensor Amplifier | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 35 mA | |
Operating Temperature | -10°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,343.03000 | ¥1,343.03 |