SH-33R | ||
---|---|---|
DigiKey Part Number | 1110-4437-ND | |
Manufacturer | ||
Manufacturer Product Number | SH-33R | |
Description | SENSOR THROUGH-BEAM 2M SUPER SML | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |