SFD-CCB7 | ||
---|---|---|
DigiKey Part Number | 1110-4314-ND | |
Manufacturer | ||
Manufacturer Product Number | SFD-CCB7 | |
Description | CONNECTION CBL 7M 8 CORE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | SF4D Series, SF-C13, SF-C21 Control Unit | |
Specifications | 7m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,461.26000 | ¥1,461.26 |
10 | ¥1,328.42800 | ¥13,284.28 |