SFD-CC3 | ||
---|---|---|
DigiKey Part Number | 1110-4303-ND | |
Manufacturer | ||
Manufacturer Product Number | SFD-CC3 | |
Description | EXTENSION CBL 3M 8 CORE M12 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | SF4D Series, SF-C13, SF-C21 Control Unit | |
Specifications | 3m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,116.47000 | ¥1,116.47 |
10 | ¥1,014.97900 | ¥10,149.79 |