SF4D-A6 | ||
---|---|---|
DigiKey Part Number | 1110-SF4D-A6-ND | |
Manufacturer | ||
Manufacturer Product Number | SF4D-A6 | |
Description | TYPE 4 ARM/FOOT 230MM IP-67 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Light Curtain 45mm Arm/Foot Blanking, Muting Function | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 45mm | |
Protective Height | 230mm | |
Number of Beams | 6 | |
Beam Pitch | 40mm | |
Operating Range | 0.2m ~ 15.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,761.50000 | ¥5,761.50 |